PNP Epitaxial Silicon Transistor, SOT-23 package, 150mW power dissipation, 180MHz transition frequency. Features -60V collector-base voltage, 50V collector-emitter voltage, and -100mA max collector current. Offers a minimum hFE of 90 and operates from -55°C to 150°C. Surface mount, lead-free, and RoHS compliant, supplied on a 3000-piece tape and reel.
Onsemi KSA812YMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -180mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 0.97mm |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSA812 |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -50V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA812YMTF to view detailed technical specifications.
No datasheet is available for this part.
