PNP Epitaxial Silicon Transistor, TO-92 package, featuring a -700mA collector current and 60V collector-emitter voltage. Offers a 100MHz transition frequency and a minimum hFE of 40. With a maximum power dissipation of 1W and an operating temperature range of -55°C to 150°C, this lead-free, RoHS-compliant component is supplied in an ammo pack for through-hole mounting.
Onsemi KSA931YTA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -700mA |
| Emitter Base Voltage (VEBO) | -8V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 8mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 700mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -60V |
| Weight | 0.3711027g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA931YTA to view detailed technical specifications.
No datasheet is available for this part.
