Onsemi KSB1015Y technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | -7V |
| Frequency | 9MHz |
| Gain Bandwidth Product | 9MHz |
| hFE Min | 60 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Transition Frequency | 9MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KSB1015Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.