PNP Epitaxial Silicon Transistor, TO-220-3 package. Features -60V Collector Base Voltage (VCBO), 60V Collector Emitter Breakdown Voltage, and 60V Collector Emitter Voltage (VCEO). Offers a -3A Max Collector Current and a 25W Max Power Dissipation. Operates with a minimum hFE of 60 and a transition frequency of 9MHz. Through-hole mount, lead-free, and RoHS compliant.
Onsemi KSB1015YTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -7V |
| Frequency | 9MHz |
| Gain Bandwidth Product | 9MHz |
| Height | 15.87mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSB1015 |
| Transition Frequency | 9MHz |
| DC Rated Voltage | -60V |
| Weight | 2.27g |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB1015YTU to view detailed technical specifications.
No datasheet is available for this part.
