Onsemi KSB1116ALTA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 135 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | KSB1116 |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB1116ALTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.