
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 50V collector-emitter voltage (VCEO) and a 1A maximum collector current. Offers a minimum DC current gain (hFE) of 135 and a transition frequency of 120MHz. Operates across a temperature range of -55°C to 150°C with 750mW power dissipation. Through-hole mounting and bulk packaging.
Onsemi KSB1116GBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 135 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB1116GBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.