
PNP Epitaxial Silicon Transistor, TO-220F 3L package. Features a collector-emitter voltage (VCEO) of 60V, maximum collector current of 3A, and a DC rated voltage of -60V. Offers a minimum hFE of 100 and a transition frequency of 9MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 2W. Through-hole mount, lead-free, and supplied in bulk packaging.
Onsemi KSB1366Y technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -7V |
| Frequency | 9MHz |
| Gain Bandwidth Product | 9MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 2W |
| Transition Frequency | 9MHz |
| DC Rated Voltage | -60V |
| Weight | 2.27g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSB1366Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.