
PNP Epitaxial Silicon Transistor, TO-220-3 package, featuring a maximum collector current of 2A and a collector-emitter voltage of 150V. This through-hole mounted component offers a transition frequency of 5MHz and a minimum hFE of 40. Operating across a temperature range of -55°C to 150°C, it has a power dissipation of 25W and is RoHS compliant.
Onsemi KSB546YTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -1V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 5MHz |
| Gain Bandwidth Product | 5MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSB546 |
| Transition Frequency | 5MHz |
| DC Rated Voltage | -150V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB546YTU to view detailed technical specifications.
No datasheet is available for this part.
