PNP Bipolar Junction Transistor (BJT) in TO-92 package, designed for through-hole mounting. Features a maximum collector current of 1A and a collector-emitter voltage (VCEO) of 25V. Offers a minimum DC current gain (hFE) of 70 and a transition frequency of 110MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 800mW. This RoHS compliant component is lead-free.
Onsemi KSB564ACGBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 110MHz |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | KSB564 |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB564ACGBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.