PNP Epitaxial Silicon Transistor, TO-220 3L package. Features a collector-emitter voltage (VCEO) of 80V and a continuous collector current (IC) of 4A. Offers a minimum DC current gain (hFE) of 40 and a transition frequency (fT) of 3MHz. Designed for through-hole mounting with a maximum power dissipation of 30W. Operates across a wide temperature range from -55°C to 150°C.
Onsemi KSB596Y technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.7V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 30W |
| Series | KSB596 |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -80V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSB596Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.