NPN silicon bipolar junction transistor in a TO-92 package. Features a maximum collector current of 700mA and a collector-emitter breakdown voltage of 60V. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 50MHz. Designed for through-hole mounting, this component operates across a temperature range of -55°C to 150°C and has a maximum power dissipation of 800mW.
Onsemi KSC1008COBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 700mA |
| Emitter Base Voltage (VEBO) | 8V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1008COBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.