Onsemi KSC1173YTSTUA technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Package Quantity | 2000 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Weight | 0.080072oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1173YTSTUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.