Onsemi KSC1187YTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 700MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1187YTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.