NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-220-3 package. Features a maximum collector-emitter voltage (VCEO) of 300V, a continuous collector current (IC) of 200mA, and a power dissipation of 15W. Offers a minimum DC current gain (hFE) of 40 and a transition frequency (fT) of 80MHz. Operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi KSC1507Y technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSC1507 |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1507Y to view detailed technical specifications.
No datasheet is available for this part.