
NPN bipolar junction transistor in a SOT-23 surface mount package. Features a 50V collector-emitter breakdown voltage, 100mA maximum collector current, and a transition frequency of 250MHz. Offers a minimum DC current gain (hFE) of 90 and a maximum collector-emitter saturation voltage of 150mV. Operates across a temperature range of -55°C to 150°C, with 200mW maximum power dissipation. This RoHS compliant component is supplied on tape and reel.
Onsemi KSC1623OMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSC1623 |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1623OMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
