NPN Epitaxial Silicon Transistor, designed for surface mount applications in a SOT-23 package. Features a collector-emitter voltage of 50V, a maximum collector current of 100mA, and a transition frequency of 250MHz. Offers a minimum DC current gain (hFE) of 90 and a power dissipation of 200mW. Operates across a wide temperature range from -55°C to 150°C, with lead-free and RoHS compliant construction. Supplied in a 3000-piece tape and reel.
Onsemi KSC1623YMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1623YMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
