
NPN Bipolar Junction Transistor (BJT) for RF applications, featuring a 600MHz transition frequency and gain bandwidth product. This through-hole component offers a 20V collector-emitter breakdown voltage and a continuous collector current rating of 20mA. Housed in a TO-92 package, it operates within a temperature range of -55°C to 150°C and boasts a maximum power dissipation of 250mW. The transistor is lead-free and RoHS compliant.
Onsemi KSC1674OBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 20mA |
| Current Rating | 20mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 600MHz |
| Gain Bandwidth Product | 600MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC1674OBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
