
NPN Epitaxial Silicon Transistor for RF applications. Features a 20V Collector-Emitter Voltage (VCEO) and 20mA Max Collector Current. Operates at frequencies up to 600MHz with a Gain Bandwidth Product of 600MHz. Packaged in a SOT-23 surface mount case, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Onsemi KSC2223YMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 20mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 600MHz |
| Gain Bandwidth Product | 600MHz |
| Height | 0.97mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 20V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2223YMTF to view detailed technical specifications.
No datasheet is available for this part.
