
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-226-3 package. Features a maximum collector current of 2A and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 120MHz. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1W. This RoHS compliant component is supplied in bulk packaging.
Onsemi KSC2328AOBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2328AOBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
