
NPN Bipolar Junction Transistor (BJT) in a TO-226-3 package, designed for through-hole mounting. Features a 60V Collector-Emitter Voltage (VCEO) and a 700mA maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 50MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 1W. This RoHS compliant component is lead-free.
Onsemi KSC2331YBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 700mA |
| Emitter Base Voltage (VEBO) | 8V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | KSC2331 |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2331YBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.