NPN bipolar junction transistor (BJT) in a TO-126 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 180V and a continuous collector current rating of 100mA. Offers a transition frequency of 200MHz and a minimum DC current gain (hFE) of 100. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.2W. This RoHS compliant component is lead-free.
Onsemi KSC2682OSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 180V |
| Collector Emitter Voltage (VCEO) | 180V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| RoHS Compliant | Yes |
| Series | KSC2682 |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2682OSTU to view detailed technical specifications.
No datasheet is available for this part.