
NPN Bipolar Junction Transistor (BJT) in TO-126 package. Features a 300V Collector-Emitter Voltage (VCEO) and a 200mA maximum collector current. Offers a 1.5V Collector-Emitter Saturation Voltage and a 40 minimum hFE. Operates with a transition frequency of 80MHz and a maximum power dissipation of 1.25W. Through-hole mounting and lead-free construction.
Onsemi KSC2688YSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Series | KSC2688 |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2688YSTU to view detailed technical specifications.
No datasheet is available for this part.
