
NPN Epitaxial Silicon Transistor, TO-126 package, featuring a 160V Collector Emitter Voltage (VCEO) and 1.2A Max Collector Current. This through-hole mounted bipolar junction transistor offers a 155MHz transition frequency and a minimum hFE of 60. With a maximum power dissipation of 1.2W and an operating temperature range of -55°C to 150°C, it is RoHS compliant and lead-free.
Onsemi KSC2690AYS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 155MHz |
| Gain Bandwidth Product | 155MHz |
| Height | 11mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 1.2A |
| Max Frequency | 155MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 155MHz |
| DC Rated Voltage | 160V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2690AYS to view detailed technical specifications.
No datasheet is available for this part.
