
NPN bipolar junction transistor in SOT-23 package for surface mount applications. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 50mA. Offers a minimum DC current gain (hFE) of 70 and a transition frequency of 400MHz. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 150mW. This RoHS compliant component is supplied on tape and reel.
Onsemi KSC2715YMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Series | KSC2715 |
| Transition Frequency | 400MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2715YMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
