NPN bipolar junction transistor (BJT) for RF applications, featuring a 1.1GHz transition frequency and 15V collector-emitter breakdown voltage. This surface mount device offers a maximum collector current of 50mA and a minimum DC current gain (hFE) of 60. Designed for optimal performance, it operates across a wide temperature range from -55°C to 150°C with a power dissipation of 150mW. Packaged in a SOT-23 case, this RoHS compliant component is supplied on tape and reel.
Onsemi KSC2757OMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 1.1GHz |
| Gain Bandwidth Product | 1.1GHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.1GHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2757OMTF to view detailed technical specifications.
No datasheet is available for this part.