
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 120V collector-emitter breakdown voltage and a maximum collector current of 800mA. Offers a transition frequency of 120MHz and a minimum DC current gain (hFE) of 80. Packaged in SOT-89, this component supports a wide operating temperature range from -55°C to 150°C and has a power dissipation of 1W. Lead-free and RoHS compliant.
Onsemi KSC2881YTF technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | KSC2881 |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 120V |
| Weight | 0.1305g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2881YTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
