
NPN bipolar junction transistor (BJT) in a SOT-89 surface mount package. Features a 30V collector-emitter breakdown voltage (VCEO) and a 1.5A maximum collector current. Offers a transition frequency of 120MHz and a minimum DC current gain (hFE) of 100. Rated for 1W power dissipation and operates within a temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Onsemi KSC2883OTF technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | KSC2883 |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 30V |
| Weight | 0.1305g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2883OTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
