Onsemi KSC2982BTF technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 140 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSC2982 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2982BTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
