Onsemi KSC5027O technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 800V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 15MHz |
| hFE Min | 10 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Series | KSC5027 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC5027O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.