
NPN Silicon Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220 package. Features a maximum collector-emitter voltage (VCEO) of 800V, a maximum collector current of 3A, and a power dissipation of 50W. Operates with a transition frequency of 15MHz and a minimum DC current gain (hFE) of 10. This lead-free, RoHS-compliant component is supplied in a 50-piece rail/tube.
Onsemi KSC5027OTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 15MHz |
| Gain Bandwidth Product | 15MHz |
| Height | 18.95mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| DC Rated Voltage | 800V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5027OTU to view detailed technical specifications.
No datasheet is available for this part.
