The KSC5302DTU is a TO-220 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a collector current rating of 2A. It has a maximum power dissipation of 50W and operates over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi KSC5302DTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5302DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.