Onsemi KSC5305DFTTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 22 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5305DFTTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.