
NPN Bipolar Junction Transistor (BJT) in a TO-220-3 package, designed for through-hole mounting. Features a 450V Collector-Emitter Voltage (VCEO) and 1kV Collector Base Voltage (VCBO). Offers a maximum collector current of 5A and a power dissipation of 75W. Operates with a transition frequency of 11MHz and a minimum hFE of 6. This RoHS compliant component is lead-free and suitable for operation between -55°C and 150°C.
Onsemi KSC5338D technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 12V |
| Frequency | 11MHz |
| Gain Bandwidth Product | 11MHz |
| hFE Min | 6 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 11MHz |
| DC Rated Voltage | 450V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5338D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
