The KSC5338DWTM is a surface mount NPN transistor with a maximum collector current of 5A and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 450V and a gain bandwidth product of 11MHz. The transistor is packaged in a TO-263-3 case and is RoHS compliant. It has a minimum operating temperature of -55°C and a maximum power dissipation of 75W.
Onsemi KSC5338DWTM technical specifications.
| Package/Case | TO-263-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 11MHz |
| hFE Min | 25 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 11MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5338DWTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.