Onsemi KSC5502DTTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.2kV |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 11MHz |
| hFE Min | 12 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 11MHz |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5502DTTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
