NPN bipolar junction transistor (BJT) in a TO-92 package. Features a maximum collector current of 30mA and a collector-emitter breakdown voltage of 30V. Offers a transition frequency of 250MHz and a minimum hFE of 40. Operates across a wide temperature range from -55°C to 150°C with a power dissipation of 250mW. Through-hole mounting and bulk packaging. Lead-free and RoHS compliant.
Onsemi KSC838CYBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Series | KSC838 |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC838CYBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.