NPN bipolar junction transistor (BJT) in a TO-92 package for through-hole mounting. Features a 30V collector-emitter voltage (VCEO) and a 35V collector-base voltage (VCBO). Offers a continuous collector current of 30mA and a maximum power dissipation of 250mW. Operates across a wide temperature range from -55°C to 150°C, with a transition frequency of 250MHz. This RoHS compliant component is supplied in an ammo pack.
Onsemi KSC838YTA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 30mA |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Series | KSC838 |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC838YTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.