NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-251-3 package. Features a 60V collector-emitter breakdown voltage and a 3A maximum collector current. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 3MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1W. This component is lead-free and RoHS compliant.
Onsemi KSD1221YTU technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5040 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | KSD1221 |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1221YTU to view detailed technical specifications.
No datasheet is available for this part.