
The KSD1222TU is a TO-251-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 3A. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant, packaged in a rail/Tube quantity of 5040 units.
Onsemi KSD1222TU technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5040 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | KSD1222 |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1222TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
