NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220-3 package. Features a 60V collector-emitter voltage (VCEO) and a maximum collector current of 3A. Offers a minimum DC current gain (hFE) of 500 and a transition frequency of 30MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 2W. This RoHS compliant component is lead-free.
Onsemi KSD1273QTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1273QTU to view detailed technical specifications.
No datasheet is available for this part.