NPN bipolar junction transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a 60V collector-emitter breakdown voltage and a 1A maximum collector current. Offers a 160MHz transition frequency and a minimum hFE of 135. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 750mW. This component is lead-free and RoHS compliant.
Onsemi KSD1616ALBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 160MHz |
| Gain Bandwidth Product | 160MHz |
| hFE Min | 135 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSD1616 |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1616ALBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.