NPN Bipolar Junction Transistor (BJT) for surface mount applications in a SOT-89 package. Features a 25V collector-emitter breakdown voltage, 2A maximum collector current, and a transition frequency of 150MHz. Offers a minimum DC current gain (hFE) of 100 and a low collector-emitter saturation voltage of 180mV. Operates across a wide temperature range from -55°C to 150°C.
Onsemi KSD1621STF technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 180mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| Series | KSD1621 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 25V |
| Weight | 0.1305g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSD1621STF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
