NPN Epitaxial Silicon Transistor, 2000-FNFLD. Features a 20V Collector-Emitter Voltage (VCEO) and 5A Max Collector Current. Offers a 150MHz Transition Frequency and a minimum hFE of 180. Packaged in a TO-92-3 through-hole mount, this RoHS compliant component operates from -55°C to 150°C with 750mW max power dissipation.
Onsemi KSD5041RTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 4.58mm |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 20V |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD5041RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.