Onsemi KSD560R technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 2000 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | KSD560 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KSD560R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.