NPN bipolar junction transistor in a TO-126 package, featuring a 45V collector-emitter voltage and a 3A maximum collector current. This through-hole component offers a minimum DC current gain (hFE) of 60 and a transition frequency of 60MHz. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 1W. The device is RoHS compliant and lead-free.
Onsemi KSD794YSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD794YSTU to view detailed technical specifications.
No datasheet is available for this part.