Onsemi KSE13003H3ASTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 8 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 4MHz |
| Weight | 0.761g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KSE13003H3ASTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
