
NPN Silicon Transistor for through-hole mounting in a TO-220 package. Features a 400V collector-emitter voltage (VCEO) and 700V collector-base voltage (VCBO). Offers a continuous collector current of 1.5A with a maximum power dissipation of 30W. Operates with a transition frequency of 4MHz and a minimum hFE of 8. This RoHS compliant component is designed for a wide temperature range from -65°C to 150°C.
Onsemi KSE13003TH1ATU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 14.2mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 1.5A |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSE13003TH1ATU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
