
Onsemi KSE350 technical specifications.
| Package/Case | SOT |
| Coil Power | 200mW |
| Collector-emitter Voltage-Max | 65V |
| Hold Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSE350 to view detailed technical specifications.
No datasheet is available for this part.