PNP Darlington transistor in a 3-pin DPAK (TO-252AA) surface-mount package. Features a maximum collector-emitter voltage of 100V and a continuous DC collector current of 2A. Offers a maximum power dissipation of 1750mW and a minimum DC current gain of 1000. Operates within a temperature range of -65°C to 150°C.
Onsemi KSH117 technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 2A |
| Maximum Power Dissipation | 1750mW |
| Maximum Base Emitter Saturation Voltage | 4@40mA@4AV |
| Maximum Collector-Emitter Saturation Voltage | 2@8mA@2A|3@40mA@4AV |
| Minimum DC Current Gain | 1000@2A@3V|200@4A@3V|500@500mA@3V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi KSH117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.