
PNP Silicon Darlington Transistor, surface mountable in a DPAK package. Features a collector-emitter voltage of 100V, a continuous collector current of 2A, and a minimum DC current gain (hFE) of 1000. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 1.75W. This RoHS compliant component offers a transition frequency of 25MHz.
Onsemi KSH117TF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 2.3mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25MHz |
| DC Rated Voltage | -100V |
| Weight | 0.26037g |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH117TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
